Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoSBR05M100BLP-7Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Full Reel01AM0498
Re-Reel69AH2126RL
Cut Tape69AH2126
Product RangeSBR Series
Your Part Number
3,307 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.480 | $2.40 |
| Total Price | $2.40 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.480 |
| 50+ | $0.438 |
| 100+ | $0.436 |
| 250+ | $0.434 |
| 500+ | $0.432 |
| 1000+ | $0.431 |
| 2500+ | $0.423 |
| 5000+ | $0.415 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.464 |
| 9000+ | $0.425 |
| 15000+ | $0.417 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoSBR05M100BLP-7Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Full Reel01AM0498
Re-Reel69AH2126RL
Cut Tape69AH2126
Product RangeSBR Series
Technical Datasheet
No. of PhasesSingle Phase
Repetitive Peak Reverse Voltage100V
Average Forward Current500mA
Bridge Rectifier Case StyleUDFN
No. of Pins4Pins
Forward Voltage Max730mV
Bridge Rectifier MountingSurface Mount
Forward Surge Current8A
Operating Temperature Max150°C
Product RangeSBR Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Phases
Single Phase
Average Forward Current
500mA
No. of Pins
4Pins
Bridge Rectifier Mounting
Surface Mount
Operating Temperature Max
150°C
SVHC
No SVHC (25-Jun-2025)
Repetitive Peak Reverse Voltage
100V
Bridge Rectifier Case Style
UDFN
Forward Voltage Max
730mV
Forward Surge Current
8A
Product Range
SBR Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
