Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | DIODES INC. |
|---|---|
| Manufacturer Part No | S5JC-13-FCopy |
| Manufacturer Standard Lead Time | 19 weeks |
| Newark Part No. | Re-Reel29AK8399RL Cut Tape29AK8399 |
| Your Part Number | |
| Technical Datasheet |
128 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.070 | $1.07 |
| Total Price | $1.07 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.070 |
| 50+ | $0.490 |
| 100+ | $0.433 |
| 250+ | $0.424 |
| 500+ | $0.416 |
| 1000+ | $0.407 |
| 2500+ | $0.398 |
| 5000+ | $0.390 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | DIODES INC. |
|---|---|
| Manufacturer Part No | S5JC-13-FCopy |
| Manufacturer Standard Lead Time | 19 weeks |
| Newark Part No. | Re-Reel29AK8399RL Cut Tape29AK8399 |
| Technical Datasheet | |
| Repetitive Peak Reverse Voltage | 600V |
| Average Forward Current | 5A |
| Diode Configuration | Single |
| Forward Voltage Max | 1.15V |
| Reverse Recovery Time | - |
| Forward Surge Current | 200A |
| Operating Temperature Max | 150°C |
| Diode Case Style | DO-214AB (SMC) |
| No. of Pins | 2Pins |
| Product Range | - |
| Qualification | - |
| SVHC | Lead (04-Feb-2026) |
Technical Specifications
| Repetitive Peak Reverse Voltage | 600V |
|---|---|
| Diode Configuration | Single |
| Reverse Recovery Time | - |
| Operating Temperature Max | 150°C |
| No. of Pins | 2Pins |
| Qualification | - |
| Average Forward Current | 5A |
|---|---|
| Forward Voltage Max | 1.15V |
| Forward Surge Current | 200A |
| Diode Case Style | DO-214AB (SMC) |
| Product Range | - |
| SVHC | Lead (04-Feb-2026) |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
