Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoS1J-13-F
Newark Part No.
Re-Reel51R7467
Cut Tape51R7467
Product RangeS1J-1
Your Part Number
22 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.140 | $0.70 |
| Total Price | $0.70 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.140 |
| 10+ | $0.107 |
| 25+ | $0.099 |
| 50+ | $0.092 |
| 100+ | $0.084 |
| 250+ | $0.076 |
| 500+ | $0.068 |
| 1000+ | $0.057 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoS1J-13-F
Newark Part No.
Re-Reel51R7467
Cut Tape51R7467
Product RangeS1J-1
Technical Datasheet
Repetitive Peak Reverse Voltage600V
Average Forward Current1A
Diode ConfigurationSingle
Forward Voltage Max1.1V
Reverse Recovery Time1.8µs
Forward Surge Current30A
Operating Temperature Max150°C
Diode Case StyleDO-214AC (SMA)
No. of Pins2Pins
Product RangeS1J-1
Qualification-
SVHCLead (25-Jun-2025)
Product Overview
The S1J-13-F is a surface-mount Glass-passivated Rectifier with moulded plastic case and lead-free matte tin-plated solderable terminals.
- Polarity is indicated cathode band or cathode notch
- Glass-passivated die-construction for high reliability
- Ideally suited for automated assembly
- UL94V-0 Case flammability rating
Applications
Commercial, Defence, Military & Aerospace
Technical Specifications
Repetitive Peak Reverse Voltage
600V
Diode Configuration
Single
Reverse Recovery Time
1.8µs
Operating Temperature Max
150°C
No. of Pins
2Pins
Qualification
-
Average Forward Current
1A
Forward Voltage Max
1.1V
Forward Surge Current
30A
Diode Case Style
DO-214AC (SMA)
Product Range
S1J-1
SVHC
Lead (25-Jun-2025)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
