Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoPT7C4363BQ1WEXCopy
Manufacturer Standard Lead Time42 weeks
Newark Part No.29AK4205
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 42 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1.240 |
| 10+ | $1.100 |
| 25+ | $1.050 |
| 50+ | $0.955 |
| 100+ | $0.861 |
| 250+ | $0.804 |
| 500+ | $0.711 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoPT7C4363BQ1WEXCopy
Manufacturer Standard Lead Time42 weeks
Newark Part No.29AK4205
Technical Datasheet
InterfacesI2C
Date FormatYY-MM-DD-dd
Time FormatHH:MM:SS
Clock IC TypeCalendar, Clock
Time FormatHH:MM:SS
Supply Voltage Min1.3V
Clock IC Case StyleWSOIC
Supply Voltage Max5.5V
IC Case / PackageWSOIC
IC Interface TypeI2C
No. of Pins8Pins
Product Range-
Qualification-
Operating Temperature Min-40°C
Operating Temperature Max125°C
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Interfaces
I2C
Time Format
HH:MM:SS
Time Format
HH:MM:SS
Clock IC Case Style
WSOIC
IC Case / Package
WSOIC
No. of Pins
8Pins
Qualification
-
Operating Temperature Max
125°C
Date Format
YY-MM-DD-dd
Clock IC Type
Calendar, Clock
Supply Voltage Min
1.3V
Supply Voltage Max
5.5V
IC Interface Type
I2C
Product Range
-
Operating Temperature Min
-40°C
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
