Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 33 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1.110 |
| 10+ | $0.999 |
| 25+ | $0.948 |
| 50+ | $0.863 |
| 100+ | $0.779 |
| 250+ | $0.728 |
| 500+ | $0.644 |
| 1000+ | $0.508 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoPI6ULS5V9517AZEEX
Newark Part No.29AK3774
Technical Datasheet
IC Interface TypeI2C, SMBus
Interface ApplicationsLevel Translator
Supply Voltage Min800mV
Supply Voltage Max5.5V
Interface Case StyleTDFN
No. of Pins8Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
IC Interface Type
I2C, SMBus
Supply Voltage Min
800mV
Interface Case Style
TDFN
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (15-Jan-2018)
Interface Applications
Level Translator
Supply Voltage Max
5.5V
No. of Pins
8Pins
Operating Temperature Max
85°C
Automotive Qualification Standard
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
