Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoPI6LC48H02QLIEXCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.37AJ0524
Your Part Number
1,990 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.580 |
| 50+ | $3.170 |
| 100+ | $2.680 |
| 250+ | $2.430 |
| 500+ | $2.270 |
| 1000+ | $2.140 |
| 2500+ | $2.040 |
| 5000+ | $2.000 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$3.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoPI6LC48H02QLIEXCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.37AJ0524
Technical Datasheet
Clock IC TypeClock Generator
Frequency200MHz
Supply Voltage Min3V
Supply Voltage Max3.6V
IC Case / PackageTSSOP
Clock IC Case StyleTSSOP
No. of Pins16Pins
Product Range-
No. of Outputs2Outputs
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Clock IC Type
Clock Generator
Supply Voltage Min
3V
IC Case / Package
TSSOP
No. of Pins
16Pins
No. of Outputs
2Outputs
Operating Temperature Max
85°C
Frequency
200MHz
Supply Voltage Max
3.6V
Clock IC Case Style
TSSOP
Product Range
-
Operating Temperature Min
-40°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
