Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoPI6CV304LEXCopy
Manufacturer Standard Lead Time42 weeks
Newark Part No.29AK3728
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 42 week(s)
| Quantity | Price |
|---|---|
| 1+ | $0.906 |
| 10+ | $0.648 |
| 25+ | $0.583 |
| 50+ | $0.548 |
| 100+ | $0.513 |
| 250+ | $0.479 |
| 500+ | $0.458 |
| 1000+ | $0.442 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.91
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoPI6CV304LEXCopy
Manufacturer Standard Lead Time42 weeks
Newark Part No.29AK3728
Technical Datasheet
Clock IC TypeClock Buffer
Frequency160MHz
Clock IC Case StyleWTSSOP
No. of Outputs4Outputs
Supply Voltage Min3V
Supply Voltage Max3.6V
IC Case / PackageWTSSOP
No. of Pins8Pins
Product Range-
Qualification-
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Clock IC Type
Clock Buffer
Clock IC Case Style
WTSSOP
Supply Voltage Min
3V
IC Case / Package
WTSSOP
Product Range
-
Operating Temperature Min
-40°C
SVHC
No SVHC (15-Jan-2018)
Frequency
160MHz
No. of Outputs
4Outputs
Supply Voltage Max
3.6V
No. of Pins
8Pins
Qualification
-
Operating Temperature Max
85°C
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
