Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 47 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1.550 |
| 10+ | $1.200 |
| 100+ | $1.020 |
| 500+ | $0.965 |
| 1000+ | $0.938 |
| 2500+ | $0.919 |
| 5000+ | $0.896 |
Price for:Each
Minimum: 1
Multiple: 1
$1.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoPI6CL10804WE
Newark Part No.29AK3724
Technical Datasheet
Clock IC TypeClock Buffer
Frequency200MHz
Clock IC Case StyleWSOIC
No. of Outputs4Outputs
Supply Voltage Min1.1V
Supply Voltage Max1.6V
IC Case / PackageWSOIC
No. of Pins8Pins
Product Range-
Qualification-
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Clock IC Type
Clock Buffer
Clock IC Case Style
WSOIC
Supply Voltage Min
1.1V
IC Case / Package
WSOIC
Product Range
-
Operating Temperature Min
-40°C
SVHC
No SVHC (15-Jan-2018)
Frequency
200MHz
No. of Outputs
4Outputs
Supply Voltage Max
1.6V
No. of Pins
8Pins
Qualification
-
Operating Temperature Max
85°C
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
