Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 47 week(s)
| Quantity | Price |
|---|---|
| 1+ | $4.490 |
| 10+ | $3.440 |
| 25+ | $3.240 |
| 50+ | $3.050 |
| 100+ | $2.840 |
| 250+ | $2.700 |
| 500+ | $2.610 |
| 1000+ | $2.540 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$22.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoPI6CG33401CZHIEX
Newark Part No.29AK3722
Technical Datasheet
Clock IC TypeClock Generator
Supply Voltage Min3.135V
Frequency100MHz
Supply Voltage Max3.465V
IC Case / PackageTQFN
No. of Pins32Pins
Clock IC Case StyleTQFN
Product Range-
No. of Outputs4Outputs
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Clock IC Type
Clock Generator
Frequency
100MHz
IC Case / Package
TQFN
Clock IC Case Style
TQFN
No. of Outputs
4Outputs
Operating Temperature Max
85°C
Supply Voltage Min
3.135V
Supply Voltage Max
3.465V
No. of Pins
32Pins
Product Range
-
Operating Temperature Min
-40°C
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
