Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 45 week(s)
| Quantity | Price |
|---|---|
| 1+ | $3.890 |
| 10+ | $2.950 |
| 25+ | $2.770 |
| 50+ | $2.610 |
| 100+ | $2.440 |
| 250+ | $2.320 |
| 500+ | $2.250 |
| 1000+ | $2.180 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$3.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoPI6CFGL601BZHIEX
Newark Part No.29AK3716
Technical Datasheet
Clock IC TypeClock Generator
Supply Voltage Min3V
Frequency100MHz
Supply Voltage Max3.6V
IC Case / PackageTQFN
Clock IC Case StyleTQFN
No. of Pins32Pins
Product Range-
No. of Outputs6Outputs
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Clock IC Type
Clock Generator
Frequency
100MHz
IC Case / Package
TQFN
No. of Pins
32Pins
No. of Outputs
6Outputs
Operating Temperature Max
85°C
Supply Voltage Min
3V
Supply Voltage Max
3.6V
Clock IC Case Style
TQFN
Product Range
-
Operating Temperature Min
-40°C
SVHC
No SVHC (15-Jan-2018)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
