Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 44 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1.850 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoPI6CFGL202BLIEX
Newark Part No.29AK3714
Technical Datasheet
Clock IC TypeClock Generator
Frequency200MHz
Supply Voltage Min3V
Supply Voltage Max3.6V
IC Case / PackageWTSSOP
No. of Pins16Pins
Clock IC Case StyleWTSSOP
Product Range-
No. of Outputs2Outputs
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Clock IC Type
Clock Generator
Supply Voltage Min
3V
IC Case / Package
WTSSOP
Clock IC Case Style
WTSSOP
No. of Outputs
2Outputs
Operating Temperature Max
85°C
Frequency
200MHz
Supply Voltage Max
3.6V
No. of Pins
16Pins
Product Range
-
Operating Temperature Min
-40°C
SVHC
No SVHC (15-Jan-2018)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
