Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoPI6CBF18501ZLAIEX-13RCopy
Manufacturer Standard Lead Time41 weeks
Newark Part No.22AJ0372
Your Part Number
6,673 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.770 |
| 10+ | $2.060 |
| 25+ | $1.880 |
| 50+ | $1.780 |
| 100+ | $1.690 |
| 250+ | $1.600 |
| 500+ | $1.550 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoPI6CBF18501ZLAIEX-13RCopy
Manufacturer Standard Lead Time41 weeks
Newark Part No.22AJ0372
Technical Datasheet
Clock Buffer TypeFanout Buffer
Clock IC TypeFanout Buffer
Frequency100MHz
Clock IC Case StyleTQFN
No. of Outputs5Outputs
Supply Voltage Min1.7V
Supply Voltage Max1.9V
IC Case / PackageTQFN
No. of Pins40Pins
Product Range-
Qualification-
Operating Temperature Min-40°C
Operating Temperature Max85°C
MSL-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Clock Buffer Type
Fanout Buffer
Frequency
100MHz
No. of Outputs
5Outputs
Supply Voltage Max
1.9V
No. of Pins
40Pins
Qualification
-
Operating Temperature Max
85°C
SVHC
No SVHC (27-Jun-2024)
Clock IC Type
Fanout Buffer
Clock IC Case Style
TQFN
Supply Voltage Min
1.7V
IC Case / Package
TQFN
Product Range
-
Operating Temperature Min
-40°C
MSL
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
