Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoPI6CB184Q2ZHQEXCopy
Manufacturer Standard Lead Time42 weeks
Newark Part No.29AK3707
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 42 week(s)
| Quantity | Price |
|---|---|
| 5+ | $4.010 |
| 10+ | $3.050 |
| 25+ | $2.870 |
| 50+ | $2.700 |
| 100+ | $2.510 |
| 250+ | $2.390 |
| 500+ | $2.310 |
| 1000+ | $2.250 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$20.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoPI6CB184Q2ZHQEXCopy
Manufacturer Standard Lead Time42 weeks
Newark Part No.29AK3707
Technical Datasheet
Clock IC TypeClock Buffer
Frequency100MHz
Clock IC Case StyleTQFN
No. of Outputs4Outputs
Supply Voltage Min1.7V
Supply Voltage Max1.9V
IC Case / PackageTQFN
No. of Pins32Pins
Product Range-
QualificationAEC-Q100
Operating Temperature Min-40°C
Operating Temperature Max105°C
Automotive Qualification StandardAEC-Q100
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Clock IC Type
Clock Buffer
Clock IC Case Style
TQFN
Supply Voltage Min
1.7V
IC Case / Package
TQFN
Product Range
-
Operating Temperature Min
-40°C
Automotive Qualification Standard
AEC-Q100
Frequency
100MHz
No. of Outputs
4Outputs
Supply Voltage Max
1.9V
No. of Pins
32Pins
Qualification
AEC-Q100
Operating Temperature Max
105°C
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
