Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoPI6CB18401ZHIEX-13RCopy
Manufacturer Standard Lead Time41 weeks
Newark Part No.22AJ0373
Your Part Number
2,335 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.930 |
| 10+ | $4.360 |
| 25+ | $4.000 |
| 50+ | $3.610 |
| 100+ | $3.140 |
| 250+ | $2.490 |
| 500+ | $2.360 |
| 1000+ | $2.210 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$4.93
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoPI6CB18401ZHIEX-13RCopy
Manufacturer Standard Lead Time41 weeks
Newark Part No.22AJ0373
Technical Datasheet
Clock IC TypeClock Buffer
Frequency100MHz
Clock IC Case StyleTQFN
No. of Outputs4Outputs
Supply Voltage Min1.7V
Supply Voltage Max1.9V
IC Case / PackageTQFN
No. of Pins32Pins
Product Range-
Qualification-
Operating Temperature Min-40°C
Operating Temperature Max85°C
MSL-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Clock IC Type
Clock Buffer
Clock IC Case Style
TQFN
Supply Voltage Min
1.7V
IC Case / Package
TQFN
Product Range
-
Operating Temperature Min
-40°C
MSL
-
Frequency
100MHz
No. of Outputs
4Outputs
Supply Voltage Max
1.9V
No. of Pins
32Pins
Qualification
-
Operating Temperature Max
85°C
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
