Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 47 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2.320 |
| 10+ | $1.720 |
| 100+ | $1.430 |
| 500+ | $1.340 |
| 1000+ | $1.280 |
| 2500+ | $1.240 |
| 5000+ | $1.190 |
Price for:Each
Minimum: 5
Multiple: 5
$11.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoPI6C557-05BLE
Newark Part No.29AK3765
Technical Datasheet
Clock IC TypeClock Generator
Supply Voltage Min3.135V
Frequency200MHz
Supply Voltage Max3.465V
IC Case / PackageWTSSOP
Clock IC Case StyleWTSSOP
No. of Pins20Pins
Product Range-
No. of Outputs4Outputs
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Clock IC Type
Clock Generator
Frequency
200MHz
IC Case / Package
WTSSOP
No. of Pins
20Pins
No. of Outputs
4Outputs
Operating Temperature Max
85°C
Supply Voltage Min
3.135V
Supply Voltage Max
3.465V
Clock IC Case Style
WTSSOP
Product Range
-
Operating Temperature Min
-40°C
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
