Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoPI6C49CB04AQ3WEXCopy
Newark Part No.29AK3749
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 38 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $3.580 |
| 10+ | $2.700 |
| 25+ | $2.540 |
| 50+ | $2.390 |
| 100+ | $2.240 |
| 250+ | $2.120 |
| 500+ | $2.050 |
| 1000+ | $1.990 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$3.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoPI6C49CB04AQ3WEXCopy
Newark Part No.29AK3749
Technical Datasheet
Clock IC TypeClock Buffer
Frequency160MHz
Clock IC Case StyleWSOIC
No. of Outputs4Outputs
Supply Voltage Min1.425V
Supply Voltage Max3.6V
IC Case / PackageWSOIC
No. of Pins8Pins
Product Range-
QualificationAEC-Q100
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification StandardAEC-Q100
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Clock IC Type
Clock Buffer
Clock IC Case Style
WSOIC
Supply Voltage Min
1.425V
IC Case / Package
WSOIC
Product Range
-
Operating Temperature Min
-40°C
Automotive Qualification Standard
AEC-Q100
Frequency
160MHz
No. of Outputs
4Outputs
Supply Voltage Max
3.6V
No. of Pins
8Pins
Qualification
AEC-Q100
Operating Temperature Max
85°C
SVHC
No SVHC (15-Jan-2018)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
