Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoPI6C4931502-04LIEX
Newark Part No.29AK3756
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 46 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2.320 |
| 10+ | $1.750 |
| 25+ | $1.640 |
| 50+ | $1.530 |
| 100+ | $1.420 |
| 250+ | $1.330 |
| 500+ | $1.280 |
| 1000+ | $1.240 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoPI6C4931502-04LIEX
Newark Part No.29AK3756
Technical Datasheet
Clock IC TypeFanout Buffer
Clock Buffer TypeFanout Buffer
Frequency250MHz
Clock IC Case StyleWTSSOP
No. of Outputs2Outputs
Supply Voltage Min2.375V
Supply Voltage Max3.63V
IC Case / PackageWTSSOP
No. of Pins16Pins
Product Range-
Qualification-
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Clock IC Type
Fanout Buffer
Frequency
250MHz
No. of Outputs
2Outputs
Supply Voltage Max
3.63V
No. of Pins
16Pins
Qualification
-
Operating Temperature Max
85°C
Clock Buffer Type
Fanout Buffer
Clock IC Case Style
WTSSOP
Supply Voltage Min
2.375V
IC Case / Package
WTSSOP
Product Range
-
Operating Temperature Min
-40°C
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
