Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 45 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2.000 |
| 10+ | $1.470 |
| 25+ | $1.350 |
| 50+ | $1.270 |
| 100+ | $1.170 |
| 250+ | $1.110 |
| 500+ | $1.080 |
| 1000+ | $1.050 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$10.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoPI6C20400LEX
Newark Part No.29AK3736
Technical Datasheet
Clock IC TypeClock Driver
Clock Buffer TypeClock Driver
Clock IC Case StyleWTSSOP
No. of Outputs4Outputs
Supply Voltage Min3.135V
Supply Voltage Max3.465V
IC Case / PackageWTSSOP
No. of Pins28Pins
Product Range-
Qualification-
Operating Temperature Min0°C
Operating Temperature Max70°C
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Clock IC Type
Clock Driver
Clock IC Case Style
WTSSOP
Supply Voltage Min
3.135V
IC Case / Package
WTSSOP
Product Range
-
Operating Temperature Min
0°C
SVHC
No SVHC (15-Jan-2018)
Clock Buffer Type
Clock Driver
No. of Outputs
4Outputs
Supply Voltage Max
3.465V
No. of Pins
28Pins
Qualification
-
Operating Temperature Max
70°C
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
