Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoPI6C20400ALEXCopy
Manufacturer Standard Lead Time40 weeks
Newark Part No.29AK3734
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 40 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2.120 |
| 10+ | $1.570 |
| 25+ | $1.400 |
| 50+ | $1.340 |
| 100+ | $1.280 |
| 250+ | $1.210 |
| 500+ | $1.150 |
| 1000+ | $1.110 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoPI6C20400ALEXCopy
Manufacturer Standard Lead Time40 weeks
Newark Part No.29AK3734
Technical Datasheet
Clock Buffer TypeClock Driver
Clock IC TypeClock Driver
Frequency400MHz
Clock IC Case StyleWTSSOP
No. of Outputs4Outputs
Supply Voltage Min3.135V
Supply Voltage Max3.465V
IC Case / PackageWTSSOP
No. of Pins28Pins
Product Range-
Qualification-
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Clock Buffer Type
Clock Driver
Frequency
400MHz
No. of Outputs
4Outputs
Supply Voltage Max
3.465V
No. of Pins
28Pins
Qualification
-
Operating Temperature Max
85°C
Clock IC Type
Clock Driver
Clock IC Case Style
WTSSOP
Supply Voltage Min
3.135V
IC Case / Package
WTSSOP
Product Range
-
Operating Temperature Min
-40°C
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
