Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDIODES INC.
Manufacturer Part NoPI5USB30213XEAEX
Newark Part No.29AK3700
Your Part Number
Technical Datasheet
Packaging Options
Available to Order
Manufacturer Standard Lead Time: 47 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1.840 |
| 10+ | $1.360 |
| 25+ | $1.250 |
| 50+ | $1.160 |
| 100+ | $1.100 |
| 250+ | $1.040 |
| 500+ | $0.996 |
| 1000+ | $0.964 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$9.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoPI5USB30213XEAEX
Newark Part No.29AK3700
Technical Datasheet
Power Load Switch Type-
Input Voltage5.5V
Current Limit-
On State Resistance0.5ohm
IC Case / PackageXIQFN
No. of Pins24Pins
Thermal ProtectionYes
On / Enable Input PolarityActive Low
No. of Outputs2Outputs
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (15-Jan-2018)
Automotive Qualification Standard-
Distribution Switch Case StyleXIQFN
Technical Specifications
Power Load Switch Type
-
Current Limit
-
IC Case / Package
XIQFN
Thermal Protection
Yes
No. of Outputs
2Outputs
Operating Temperature Max
85°C
SVHC
No SVHC (15-Jan-2018)
Distribution Switch Case Style
XIQFN
Input Voltage
5.5V
On State Resistance
0.5ohm
No. of Pins
24Pins
On / Enable Input Polarity
Active Low
Operating Temperature Min
-40°C
Product Range
-
Automotive Qualification Standard
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability