Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 33 week(s)
| Quantity | Price |
|---|---|
| 1+ | $0.453 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$2.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoPI5A3158BZAEXCopy
Newark Part No.29AK3687
Technical Datasheet
Supply Voltage Range1.65V to 5.5V
On State Resistance Max30ohm
Supply Voltage Range1.65V to 5.5V
IC Case / PackageTDFN
No. of Pins12Pins
No. of Channels2Channels
On Resistance Max30ohm
Switch ConfigurationSPDT
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Supply Voltage Range
1.65V to 5.5V
Supply Voltage Range
1.65V to 5.5V
No. of Pins
12Pins
On Resistance Max
30ohm
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (15-Jan-2018)
On State Resistance Max
30ohm
IC Case / Package
TDFN
No. of Channels
2Channels
Switch Configuration
SPDT
Operating Temperature Max
85°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
