Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 46 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1.210 |
| 10+ | $0.869 |
| 25+ | $0.786 |
| 50+ | $0.741 |
| 100+ | $0.694 |
| 250+ | $0.651 |
| 500+ | $0.624 |
| 1000+ | $0.603 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoPI5A100QEXCopy
Newark Part No.29AK3684
Technical Datasheet
Supply Voltage Range2V to 6V
Supply Voltage Range2V to 6V
On State Resistance Max10ohm
IC Case / PackageWQSOP
No. of Pins16Pins
No. of Channels4Channels
On Resistance Max10ohm
Switch ConfigurationSPDT
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Supply Voltage Range
2V to 6V
On State Resistance Max
10ohm
No. of Pins
16Pins
On Resistance Max
10ohm
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (15-Jan-2018)
Supply Voltage Range
2V to 6V
IC Case / Package
WQSOP
No. of Channels
4Channels
Switch Configuration
SPDT
Operating Temperature Max
85°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
