Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoPI4ULS5V108Q1LEXCopy
Manufacturer Standard Lead Time42 weeks
Newark Part No.29AK3668
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 42 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2.470 |
| 10+ | $1.830 |
| 25+ | $1.680 |
| 50+ | $1.600 |
| 100+ | $1.500 |
| 250+ | $1.420 |
| 500+ | $1.370 |
| 1000+ | $1.330 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoPI4ULS5V108Q1LEXCopy
Manufacturer Standard Lead Time42 weeks
Newark Part No.29AK3668
Technical Datasheet
No. of Inputs8Inputs
Output Current-
Propagation Delay2.2ns
No. of Pins20Pins
Logic Case StyleTSSOP
IC Case / PackageTSSOP
Supply Voltage Min950mV
Supply Voltage Max3.3V
Operating Temperature Min-40°C
Operating Temperature Max125°C
Logic TypeBidirectional Voltage Level Translator
QualificationAEC-Q100
Product Range-
Automotive Qualification StandardAEC-Q100
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
No. of Inputs
8Inputs
Propagation Delay
2.2ns
Logic Case Style
TSSOP
Supply Voltage Min
950mV
Operating Temperature Min
-40°C
Logic Type
Bidirectional Voltage Level Translator
Product Range
-
SVHC
No SVHC (15-Jan-2018)
Output Current
-
No. of Pins
20Pins
IC Case / Package
TSSOP
Supply Voltage Max
3.3V
Operating Temperature Max
125°C
Qualification
AEC-Q100
Automotive Qualification Standard
AEC-Q100
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
