Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 47 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1.840 |
| 10+ | $1.360 |
| 25+ | $1.240 |
| 50+ | $1.160 |
| 100+ | $1.100 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$9.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoPI4ULS5V106ZHDEX
Newark Part No.29AK3666
Technical Datasheet
No. of Inputs6Inputs
Output Current-
Propagation Delay2.2ns
No. of Pins16Pins
Logic Case StyleUQFN
IC Case / PackageUQFN
Supply Voltage Min950mV
Supply Voltage Max3.3V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Logic TypeBidirectional Voltage Level Translator
Qualification-
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
No. of Inputs
6Inputs
Propagation Delay
2.2ns
Logic Case Style
UQFN
Supply Voltage Min
950mV
Operating Temperature Min
-40°C
Logic Type
Bidirectional Voltage Level Translator
Product Range
-
SVHC
No SVHC (15-Jan-2018)
Output Current
-
No. of Pins
16Pins
IC Case / Package
UQFN
Supply Voltage Max
3.3V
Operating Temperature Max
85°C
Qualification
-
Automotive Qualification Standard
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
