Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 47 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1.520 |
| 10+ | $1.200 |
| 25+ | $1.120 |
| 50+ | $1.080 |
| 100+ | $1.040 |
| 250+ | $0.996 |
| 500+ | $0.975 |
| 1000+ | $0.928 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoPI4IOE5V9538LEX
Newark Part No.29AK3651
Technical Datasheet
No. of Bits8bit
Chip Configuration8bit
InterfacesI2C, SMBus
Bus Frequency400kHz
Supply Voltage Min2.3V
IC Interface TypeI2C, SMBus
Supply Voltage Max5.5V
Interface Case StyleTSSOP
IC Case / PackageTSSOP
No. of Pins16Pins
No. of I/O's8I/O's
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
No. of Bits
8bit
Interfaces
I2C, SMBus
Supply Voltage Min
2.3V
Supply Voltage Max
5.5V
IC Case / Package
TSSOP
No. of I/O's
8I/O's
Operating Temperature Max
85°C
Qualification
-
Chip Configuration
8bit
Bus Frequency
400kHz
IC Interface Type
I2C, SMBus
Interface Case Style
TSSOP
No. of Pins
16Pins
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (15-Jan-2018)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
