Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoPI4IOE5V9535ZDEXCopy
Manufacturer Standard Lead Time42 weeks
Newark Part No.
Re-Reel29AK3649RL
Cut Tape29AK3649
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 42 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.940 | $1.94 |
| Total Price | $1.94 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.940 |
| 50+ | $1.430 |
| 100+ | $1.310 |
| 250+ | $1.260 |
| 500+ | $1.230 |
| 1000+ | $1.210 |
| 2500+ | $1.180 |
| 5000+ | $1.160 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoPI4IOE5V9535ZDEXCopy
Manufacturer Standard Lead Time42 weeks
Newark Part No.
Re-Reel29AK3649RL
Cut Tape29AK3649
Technical Datasheet
No. of Bits16bit
Chip Configuration16bit
Bus Frequency400kHz
InterfacesI2C, SMBus
Supply Voltage Min2.3V
IC Interface TypeI2C, SMBus
Supply Voltage Max5.5V
IC Case / PackageTQFN
Interface Case StyleTQFN
No. of Pins24Pins
No. of I/O's16I/O's
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
No. of Bits
16bit
Bus Frequency
400kHz
Supply Voltage Min
2.3V
Supply Voltage Max
5.5V
Interface Case Style
TQFN
No. of I/O's
16I/O's
Operating Temperature Max
85°C
Qualification
-
Chip Configuration
16bit
Interfaces
I2C, SMBus
IC Interface Type
I2C, SMBus
IC Case / Package
TQFN
No. of Pins
24Pins
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (15-Jan-2018)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
