Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoPI49FCT3807CQEXCopy
Manufacturer Standard Lead Time41 weeks
Newark Part No.
Re-Reel29AK3682RL
Cut Tape29AK3682
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 41 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.120 | $1.12 |
| Total Price | $1.12 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.120 |
| 50+ | $0.731 |
| 100+ | $0.721 |
| 250+ | $0.711 |
| 500+ | $0.701 |
| 1000+ | $0.691 |
| 2500+ | $0.681 |
| 5000+ | $0.671 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoPI49FCT3807CQEXCopy
Manufacturer Standard Lead Time41 weeks
Newark Part No.
Re-Reel29AK3682RL
Cut Tape29AK3682
Technical Datasheet
Clock IC TypeClock Driver
Clock Buffer TypeClock Driver
Clock IC Case StyleWQSOP
No. of Outputs10Outputs
Supply Voltage Min2.97V
Supply Voltage Max3.63V
IC Case / PackageWQSOP
No. of Pins20Pins
Product Range-
Qualification-
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Clock IC Type
Clock Driver
Clock IC Case Style
WQSOP
Supply Voltage Min
2.97V
IC Case / Package
WQSOP
Product Range
-
Operating Temperature Min
-40°C
SVHC
No SVHC (15-Jan-2018)
Clock Buffer Type
Clock Driver
No. of Outputs
10Outputs
Supply Voltage Max
3.63V
No. of Pins
20Pins
Qualification
-
Operating Temperature Max
85°C
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
