Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoPI49FCT3805BQECopy
Manufacturer Standard Lead Time42 weeks
Newark Part No.29AK3677
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 42 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1.170 |
| 10+ | $0.963 |
| 100+ | $0.877 |
| 500+ | $0.833 |
| 1000+ | $0.790 |
Price for:Each
Minimum: 1
Multiple: 1
$1.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoPI49FCT3805BQECopy
Manufacturer Standard Lead Time42 weeks
Newark Part No.29AK3677
Technical Datasheet
Clock Buffer TypeClock Buffer, Driver
Clock IC TypeClock Buffer, Driver
Frequency10MHz
Clock IC Case StyleQSOP
No. of Outputs10Outputs
Supply Voltage Min3V
Supply Voltage Max3.6V
IC Case / PackageQSOP
No. of Pins20Pins
Product Range-
Qualification-
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Clock Buffer Type
Clock Buffer, Driver
Frequency
10MHz
No. of Outputs
10Outputs
Supply Voltage Max
3.6V
No. of Pins
20Pins
Qualification
-
Operating Temperature Max
85°C
Clock IC Type
Clock Buffer, Driver
Clock IC Case Style
QSOP
Supply Voltage Min
3V
IC Case / Package
QSOP
Product Range
-
Operating Temperature Min
-40°C
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
