Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoPI49FCT32805QECopy
Manufacturer Standard Lead Time42 weeks
Newark Part No.29AK3673
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 42 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1.840 |
| 10+ | $1.360 |
| 100+ | $1.150 |
| 500+ | $1.090 |
Price for:Each
Minimum: 1
Multiple: 1
$1.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoPI49FCT32805QECopy
Manufacturer Standard Lead Time42 weeks
Newark Part No.29AK3673
Technical Datasheet
Clock IC TypeClock Driver
Clock Buffer TypeClock Driver
Frequency133MHz
Clock IC Case StyleSOIC
No. of Outputs10Outputs
Supply Voltage Min2.97V
Supply Voltage Max3.63V
IC Case / PackageSOIC
No. of Pins20Pins
Product Range-
Qualification-
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Clock IC Type
Clock Driver
Frequency
133MHz
No. of Outputs
10Outputs
Supply Voltage Max
3.63V
No. of Pins
20Pins
Qualification
-
Operating Temperature Max
85°C
Clock Buffer Type
Clock Driver
Clock IC Case Style
SOIC
Supply Voltage Min
2.97V
IC Case / Package
SOIC
Product Range
-
Operating Temperature Min
-40°C
SVHC
No SVHC (15-Jan-2018)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
