Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoPI3USB221EZWEXCopy
Newark Part No.29AK3620
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 47 week(s)
| Quantity | Price |
|---|---|
| 1+ | $0.711 |
| 10+ | $0.504 |
| 25+ | $0.452 |
| 50+ | $0.424 |
| 100+ | $0.396 |
| 250+ | $0.368 |
| 500+ | $0.352 |
| 1000+ | $0.339 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoPI3USB221EZWEXCopy
Newark Part No.29AK3620
Technical Datasheet
No. of Circuits1Circuits
Supply Voltage Range2.3V to 3.6V
Supply Voltage Range2.3V to 3.6V
On State Resistance Max6ohm
IC Case / PackageUDFN
No. of Pins10Pins
On Resistance Max6ohm
Mux / Demux Configuration1:2
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
No. of Circuits
1Circuits
Supply Voltage Range
2.3V to 3.6V
IC Case / Package
UDFN
On Resistance Max
6ohm
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (15-Jan-2018)
Supply Voltage Range
2.3V to 3.6V
On State Resistance Max
6ohm
No. of Pins
10Pins
Mux / Demux Configuration
1:2
Operating Temperature Max
85°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
