Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDIODES INC.
Manufacturer Part NoPI3PCIE3212ZBEXCopy
Newark Part No.65AH9214
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 47 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2.020 |
| 10+ | $1.480 |
| 25+ | $1.340 |
| 50+ | $1.260 |
| 100+ | $1.190 |
| 250+ | $1.120 |
| 500+ | $1.070 |
| 1000+ | $1.060 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.02
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoPI3PCIE3212ZBEXCopy
Newark Part No.65AH9214
Technical Datasheet
Power Supply TypeSingle Supply
Supply Voltage Range3V to 3.6V
Supply Voltage Range3V to 3.6V
IC Case / PackageTQFN
No. of Pins20Pins
No. of Channels2Channels
On Resistance Typ-
On Resistance Max-
Switch ConfigurationSPDT
Mux / Demux Configuration2:1
InterfacesPCI
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
IC Function
Analogue Switch, Analogue Multiplexer/Demultiplexer
Supply Voltage Range
3V to 3.6V
IC Case / Package
TQFN
No. of Channels
2Channels
On Resistance Max
-
Mux / Demux Configuration
2:1
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Power Supply Type
Single Supply
Supply Voltage Range
3V to 3.6V
No. of Pins
20Pins
On Resistance Typ
-
Switch Configuration
SPDT
Interfaces
PCI
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
