Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoPI3EQX12902AZLEXCopy
Newark Part No.29AK3580
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 42 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $1.720 |
| 10+ | $1.260 |
| 25+ | $1.140 |
| 50+ | $1.080 |
| 100+ | $1.020 |
| 250+ | $0.959 |
| 500+ | $0.923 |
| 1000+ | $0.893 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoPI3EQX12902AZLEXCopy
Newark Part No.29AK3580
Technical Datasheet
IC FunctionSAS/SATA Redriver
Supply Voltage Min3V
Supply Voltage Max3.6V
IC Package TypeTQFN
No. of Pins30Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
IC Function
SAS/SATA Redriver
Supply Voltage Max
3.6V
No. of Pins
30Pins
Operating Temperature Max
85°C
Automotive Qualification Standard
-
Supply Voltage Min
3V
IC Package Type
TQFN
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
