Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoPI3DBS16412ZHEXCopy
Newark Part No.29AK3564
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 43 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2.960 |
| 10+ | $2.200 |
| 25+ | $2.050 |
| 50+ | $1.930 |
| 100+ | $1.810 |
| 250+ | $1.720 |
| 500+ | $1.660 |
| 1000+ | $1.610 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoPI3DBS16412ZHEXCopy
Newark Part No.29AK3564
Technical Datasheet
No. of Circuits2Circuits
Supply Voltage Range3V to 3.6V
Supply Voltage Range3V to 3.6V
IC Case / PackageTQFN
No. of Pins42Pins
On Resistance Max-
Mux / Demux Configuration2:1
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
No. of Circuits
2Circuits
Supply Voltage Range
3V to 3.6V
No. of Pins
42Pins
Mux / Demux Configuration
2:1
Operating Temperature Max
85°C
Qualification
-
Supply Voltage Range
3V to 3.6V
IC Case / Package
TQFN
On Resistance Max
-
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
