Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoPI3DBS16222ZLEXCopy
Newark Part No.29AK3563
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 43 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2.220 |
| 10+ | $1.650 |
| 25+ | $1.520 |
| 50+ | $1.430 |
| 100+ | $1.350 |
| 250+ | $1.270 |
| 500+ | $1.230 |
| 1000+ | $1.180 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoPI3DBS16222ZLEXCopy
Newark Part No.29AK3563
Technical Datasheet
Supply Voltage Range2.97V to 3.63V
Supply Voltage Range2.97V to 3.63V
IC Case / PackageTQFN
No. of Pins30Pins
No. of Channels1Channels
On Resistance Max-
Switch Configuration8PST
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Supply Voltage Range
2.97V to 3.63V
IC Case / Package
TQFN
No. of Channels
1Channels
Switch Configuration
8PST
Operating Temperature Max
85°C
Qualification
-
Supply Voltage Range
2.97V to 3.63V
No. of Pins
30Pins
On Resistance Max
-
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
