Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoPI3DBS12212AZBEXCopy
Newark Part No.29AK3556
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 47 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2.030 |
| 10+ | $1.490 |
| 25+ | $1.360 |
| 50+ | $1.290 |
| 100+ | $1.220 |
| 250+ | $1.140 |
| 500+ | $1.100 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$10.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoPI3DBS12212AZBEXCopy
Newark Part No.29AK3556
Technical Datasheet
No. of Circuits1Circuits
Supply Voltage Range3.3V
Supply Voltage Range3.3V
IC Case / PackageTQFN
No. of Pins20Pins
On Resistance Max-
Mux / Demux Configuration2:1
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
No. of Circuits
1Circuits
Supply Voltage Range
3.3V
No. of Pins
20Pins
Mux / Demux Configuration
2:1
Operating Temperature Max
85°C
Qualification
-
Supply Voltage Range
3.3V
IC Case / Package
TQFN
On Resistance Max
-
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
