Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoPI2DPX1263XUAEXCopy
Manufacturer Standard Lead Time41 weeks
Newark Part No.
Re-Reel82AJ0663RL
Cut Tape82AJ0663
Your Part Number
3,494 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $5.910 | $5.91 |
| Total Price | $5.91 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $5.910 |
| 50+ | $5.290 |
| 100+ | $4.540 |
| 250+ | $4.170 |
| 500+ | $3.920 |
| 1000+ | $3.720 |
| 2500+ | $3.570 |
| 5000+ | $3.470 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoPI2DPX1263XUAEXCopy
Manufacturer Standard Lead Time41 weeks
Newark Part No.
Re-Reel82AJ0663RL
Cut Tape82AJ0663
Technical Datasheet
USB StandardUSB 3.2
Supply Voltage Min1.71V
Supply Voltage Max1.89V
IC Case / PackageX2QFN
Interface Case StyleX2QFN
No. of Pins32Pins
Data Rate10Gbps
No. of Ports1 Port
No. of Ports1Ports
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
USB IC Type
USB Type-C Linear Redriver With AUX-SBU Switch
Supply Voltage Min
1.71V
IC Case / Package
X2QFN
No. of Pins
32Pins
No. of Ports
1 Port
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
USB Standard
USB 3.2
Supply Voltage Max
1.89V
Interface Case Style
X2QFN
Data Rate
10Gbps
No. of Ports
1Ports
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
