Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDIODES INC.
Manufacturer Part NoPI2DPX1066XUAEX
Newark Part No.82AJ0661
Your Part Number
Technical Datasheet
3,482 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.320 |
| 10+ | $5.270 |
| 25+ | $5.110 |
| 50+ | $4.980 |
| 100+ | $4.840 |
| 250+ | $4.740 |
| 500+ | $4.550 |
| 1000+ | $4.280 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$6.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoPI2DPX1066XUAEX
Newark Part No.82AJ0661
Technical Datasheet
USB StandardUSB 3.2
Supply Voltage Min1.71V
Supply Voltage Max1.89V
IC Case / PackageX2QFN
Interface Case StyleX2QFN
No. of Pins32Pins
Data Rate10Gbps
No. of Ports1Ports
No. of Ports1 Port
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
USB IC Type
USB Type-C Linear Redriver With AUX-SBU Switch
Supply Voltage Min
1.71V
IC Case / Package
X2QFN
No. of Pins
32Pins
No. of Ports
1Ports
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
USB Standard
USB 3.2
Supply Voltage Max
1.89V
Interface Case Style
X2QFN
Data Rate
10Gbps
No. of Ports
1 Port
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability