Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 47 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1.260 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoPI1EQX512AXUAEX
Newark Part No.29AK3534
Technical Datasheet
USB IC TypeDual Channel Re-driver
USB StandardUSB 3.0
Supply Voltage Min950mV
Supply Voltage Max1.05V
IC Case / PackageTQFN
Interface Case StyleTQFN
No. of Pins18Pins
Data Rate5Gbps
No. of Ports1Ports
No. of Ports1 Port
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
Qualification-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
USB IC Type
Dual Channel Re-driver
Supply Voltage Min
950mV
IC Case / Package
TQFN
No. of Pins
18Pins
No. of Ports
1Ports
Operating Temperature Min
0°C
Product Range
-
MSL
MSL 1 - Unlimited
USB Standard
USB 3.0
Supply Voltage Max
1.05V
Interface Case Style
TQFN
Data Rate
5Gbps
No. of Ports
1 Port
Operating Temperature Max
70°C
Qualification
-
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
