Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | DIODES INC. |
|---|---|
| Manufacturer Part No | PDS835L-13Copy |
| Manufacturer Standard Lead Time | 42 weeks |
| Newark Part No. | Re-Reel99AC4191RL Cut Tape99AC4191 |
| Product Range | PDS83 |
| Your Part Number | |
| Technical Datasheet |
1,710 In Stock
25,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.730 | $2.73 |
| Total Price | $2.73 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.730 |
| 10+ | $1.840 |
| 100+ | $1.340 |
| 500+ | $1.310 |
| 1000+ | $1.290 |
| 2500+ | $1.260 |
| 10000+ | $1.230 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | DIODES INC. |
|---|---|
| Manufacturer Part No | PDS835L-13Copy |
| Manufacturer Standard Lead Time | 42 weeks |
| Newark Part No. | Re-Reel99AC4191RL Cut Tape99AC4191 |
| Product Range | PDS83 |
| Technical Datasheet | |
| Repetitive Peak Reverse Voltage | 35V |
| Average Forward Current | 8A |
| Diode Configuration | Single |
| Diode Case Style | PowerDI 5 |
| No. of Pins | 3Pins |
| Forward Voltage Max | 510mV |
| Forward Surge Current | 120A |
| Operating Temperature Max | 125°C |
| Diode Mounting | Surface Mount |
| Product Range | PDS83 |
| Qualification | AEC-Q101 |
| SVHC | Lead (04-Feb-2026) |
Technical Specifications
| Repetitive Peak Reverse Voltage | 35V |
|---|---|
| Diode Configuration | Single |
| No. of Pins | 3Pins |
| Forward Surge Current | 120A |
| Diode Mounting | Surface Mount |
| Qualification | AEC-Q101 |
| Average Forward Current | 8A |
|---|---|
| Diode Case Style | PowerDI 5 |
| Forward Voltage Max | 510mV |
| Operating Temperature Max | 125°C |
| Product Range | PDS83 |
| SVHC | Lead (04-Feb-2026) |
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
