Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDIODES INC.
Manufacturer Part NoPDS5100H-13
Newark Part No.25R4905
Product RangePDS51
Your Part Number
Technical Datasheet
44,302 In Stock
Need more?
4032 Delivery in 1-3 Business Days(US stock)
40270 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
Packaging Options
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoPDS5100H-13
Newark Part No.25R4905
Product RangePDS51
Technical Datasheet
Repetitive Peak Reverse Voltage100V
Average Forward Current5A
Diode ConfigurationSingle
Diode Case StylePowerDI 5
No. of Pins2Pins
Forward Voltage Max710mV
Forward Surge Current250A
Operating Temperature Max175°C
Diode MountingSurface Mount
Product RangePDS51
Qualification-
SVHCLead (25-Jun-2025)
Product Overview
The PDS5100H-13 is a POWERDI®5 high voltage Schottky Barrier Rectifier with matte tin annealed over copper lead frame terminals and UL94V-0 flammability-rated moulded plastic case. The barrier rectifier features guard ring die construction for transient protection, low forward voltage drop and high forward surge current capability.
- High maximum junction temperature
- Very low leakage current
- Highly stable oxide passivated junction
- 71V RMS reverse voltage
- 2.5W Typical power dissipation
- 5°C/W Junction to soldering point thermal resistance
Applications
Automotive, Power Management, Industrial
Technical Specifications
Repetitive Peak Reverse Voltage
100V
Diode Configuration
Single
No. of Pins
2Pins
Forward Surge Current
250A
Diode Mounting
Surface Mount
Qualification
-
Average Forward Current
5A
Diode Case Style
PowerDI 5
Forward Voltage Max
710mV
Operating Temperature Max
175°C
Product Range
PDS51
SVHC
Lead (25-Jun-2025)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate