Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 41 week(s)
Fulfilled by Avnet
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $0.431 |
Price for:Each (Supplied on Full Reel)
Minimum: 5000
Multiple: 5000
$2,155.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoPDS4150-13.Copy
Newark Part No.61AC1318
Technical Datasheet
Diode ConfigurationSingle
Repetitive Peak Reverse Voltage150V
Average Forward Current4A
Forward Voltage Max760mV
Forward Surge Current180A
Operating Temperature Max175°C
Diode Case StylePowerDI 5
No. of Pins3Pins
Product Range-
QualificationAEC-Q101
SVHCLead
Technical Specifications
Diode Configuration
Single
Average Forward Current
4A
Forward Surge Current
180A
Diode Case Style
PowerDI 5
Product Range
-
SVHC
Lead
Repetitive Peak Reverse Voltage
150V
Forward Voltage Max
760mV
Operating Temperature Max
175°C
No. of Pins
3Pins
Qualification
AEC-Q101
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
