Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoPAM8904EGPRCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel45AJ6747RL
Cut Tape45AJ6747
Your Part Number
3,422 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.948 | $0.95 |
| Total Price | $0.95 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.948 |
| 50+ | $0.628 |
| 100+ | $0.572 |
| 250+ | $0.541 |
| 500+ | $0.522 |
| 1000+ | $0.506 |
| 2500+ | $0.495 |
| 5000+ | $0.484 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoPAM8904EGPRCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel45AJ6747RL
Cut Tape45AJ6747
Technical Datasheet
Output Power x Channels @ Load-
Audio Amplifier Type-
No. of Channels1Channels
Supply Voltage Range1.5V to 5.5V
Supply Voltage Range1.5V to 5.5V
IC Case / PackageW-QFN2020
No. of Pins12Pins
Load Impedance-
Output Type1 x Mono BTL
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product Range-
Qualification-
MSLMSL 1 - Unlimited
SVHCNo SVHC (04-Feb-2026)
Amplifier Case StyleW-QFN2020
Amplifier Class-
Automotive Qualification Standard-
No. of Channels1 Channel
Output Power (VA)-
Output Power-
Technical Specifications
Output Power x Channels @ Load
-
No. of Channels
1Channels
Supply Voltage Range
1.5V to 5.5V
No. of Pins
12Pins
Output Type
1 x Mono BTL
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Amplifier Case Style
W-QFN2020
Automotive Qualification Standard
-
Output Power (VA)
-
Audio Amplifier Type
-
Supply Voltage Range
1.5V to 5.5V
IC Case / Package
W-QFN2020
Load Impedance
-
IC Mounting
Surface Mount
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Amplifier Class
-
No. of Channels
1 Channel
Output Power
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
