Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoPAM8610TR
Newark Part No.64AH7099
Technical Datasheet
Output Power x Channels @ Load15W x 2 @ 4Ohm
Audio Amplifier TypeD
No. of Channels2Channels
Supply Voltage Range7V to 15V
Supply Voltage Range7V to 15V
IC Case / PackageQFN
No. of Pins40Pins
Load Impedance8ohm
Output Type2 x Stereo
IC MountingSurface Mount
Operating Temperature Min-20°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (27-Jun-2024)
Amplifier Case StyleQFN
Amplifier ClassD
Automotive Qualification Standard-
No. of Channels2 Channel
Output Power10W
Output Power (VA)10W
Technical Specifications
Output Power x Channels @ Load
15W x 2 @ 4Ohm
No. of Channels
2Channels
Supply Voltage Range
7V to 15V
No. of Pins
40Pins
Output Type
2 x Stereo
Operating Temperature Min
-20°C
Product Range
-
MSL
MSL 3 - 168 hours
Amplifier Case Style
QFN
Automotive Qualification Standard
-
Output Power
10W
Audio Amplifier Type
D
Supply Voltage Range
7V to 15V
IC Case / Package
QFN
Load Impedance
8ohm
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Amplifier Class
D
No. of Channels
2 Channel
Output Power (VA)
10W
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
