Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoPAM8603MNHRCopy
Manufacturer Standard Lead Time34 weeks
Newark Part No.
Re-Reel76AH5902RL
Cut Tape76AH5902
Your Part Number
1,332 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.640 | $1.64 |
| Total Price | $1.64 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.640 |
| 50+ | $1.310 |
| 100+ | $1.180 |
| 250+ | $1.100 |
| 500+ | $1.060 |
| 1000+ | $1.040 |
| 2500+ | $0.755 |
| 5000+ | $0.740 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoPAM8603MNHRCopy
Manufacturer Standard Lead Time34 weeks
Newark Part No.
Re-Reel76AH5902RL
Cut Tape76AH5902
Technical Datasheet
Output Power x Channels @ Load3.2W x 2 @ 4Ohm
Audio Amplifier TypeD
No. of Channels2Channels
Supply Voltage Range2.8V to 5.5V
Supply Voltage Range2.8V to 5.5V
IC Case / PackageSSOP
No. of Pins24Pins
Load Impedance4ohm
Output Type2 x Stereo BTL
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Amplifier Case StyleSSOP
Amplifier ClassD
Automotive Qualification Standard-
No. of Channels2 Channel
Output Power (VA)3.2W
Output Power3.2W
Technical Specifications
Output Power x Channels @ Load
3.2W x 2 @ 4Ohm
No. of Channels
2Channels
Supply Voltage Range
2.8V to 5.5V
No. of Pins
24Pins
Output Type
2 x Stereo BTL
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Amplifier Case Style
SSOP
Automotive Qualification Standard
-
Output Power (VA)
3.2W
Audio Amplifier Type
D
Supply Voltage Range
2.8V to 5.5V
IC Case / Package
SSOP
Load Impedance
4ohm
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Amplifier Class
D
No. of Channels
2 Channel
Output Power
3.2W
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
