Print Page
Image is for illustrative purposes only. Please refer to product description.

2,263 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.711 |
| 10+ | $0.505 |
| 25+ | $0.453 |
| 50+ | $0.425 |
| 100+ | $0.397 |
| 250+ | $0.370 |
| 500+ | $0.353 |
| 1000+ | $0.340 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoPAM8403DR-HCopy
Newark Part No.76AH5900
Technical Datasheet
Output Power x Channels @ Load3.2W x 2 @ 4Ohm
Audio Amplifier TypeD
No. of Channels2Channels
Supply Voltage Range2.5V to 5.5V
Supply Voltage Range2.5V to 5.5V
IC Case / PackageSOP
No. of Pins16Pins
Load Impedance4ohm
Output TypeStereo
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Amplifier Case StyleSOP
Amplifier ClassD
Automotive Qualification Standard-
No. of Channels2 Channel
Output Power3.2W
Output Power (VA)3.2W
Technical Specifications
Output Power x Channels @ Load
3.2W x 2 @ 4Ohm
No. of Channels
2Channels
Supply Voltage Range
2.5V to 5.5V
No. of Pins
16Pins
Output Type
Stereo
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 3 - 168 hours
Amplifier Case Style
SOP
Automotive Qualification Standard
-
Output Power
3.2W
Audio Amplifier Type
D
Supply Voltage Range
2.5V to 5.5V
IC Case / Package
SOP
Load Impedance
4ohm
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Amplifier Class
D
No. of Channels
2 Channel
Output Power (VA)
3.2W
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
