Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoPAM8303CBSCCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.64AH7091
Your Part Number
3,191 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.608 |
| 10+ | $0.428 |
| 25+ | $0.383 |
| 50+ | $0.358 |
| 100+ | $0.334 |
| 250+ | $0.310 |
| 500+ | $0.297 |
| 1000+ | $0.284 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.61
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoPAM8303CBSCCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.64AH7091
Technical Datasheet
Output Power x Channels @ Load3W x 1 @ 4Ohm
Audio Amplifier TypeD
No. of Channels1Channels
Supply Voltage Range2.8V to 5.5V
Supply Voltage Range2.8V to 5.5V
IC Case / PackageMSOP
No. of Pins8Pins
Load Impedance4ohm
Output Type1 x Mono BTL
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Amplifier Case StyleMSOP
Amplifier ClassD
Automotive Qualification Standard-
No. of Channels1 Channel
Output Power3W
Output Power (VA)3W
Technical Specifications
Output Power x Channels @ Load
3W x 1 @ 4Ohm
No. of Channels
1Channels
Supply Voltage Range
2.8V to 5.5V
No. of Pins
8Pins
Output Type
1 x Mono BTL
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Amplifier Case Style
MSOP
Automotive Qualification Standard
-
Output Power
3W
Audio Amplifier Type
D
Supply Voltage Range
2.8V to 5.5V
IC Case / Package
MSOP
Load Impedance
4ohm
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Amplifier Class
D
No. of Channels
1 Channel
Output Power (VA)
3W
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
