Print Page
Image is for illustrative purposes only. Please refer to product description.

14,659 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.742 |
| 10+ | $0.564 |
| 25+ | $0.528 |
| 50+ | $0.494 |
| 100+ | $0.457 |
| 250+ | $0.428 |
| 500+ | $0.403 |
| 1000+ | $0.385 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoPAM8019KGR
Newark Part No.64AH7087
Technical Datasheet
Output Power x Channels @ Load3W x 2 @ 4Ohm
Audio Amplifier TypeD, AB
No. of Channels2Channels
Supply Voltage Range2.8V to 5.5V
Supply Voltage Range2.8V to 5.5V
IC Case / PackageU-QFN4040
No. of Pins20Pins
Load Impedance4ohm
Output Type2 x Stereo BTL
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Amplifier Case StyleU-QFN4040
Amplifier ClassD, AB
Automotive Qualification Standard-
No. of Channels2 Channel
Output Power (VA)3W
Output Power3W
Technical Specifications
Output Power x Channels @ Load
3W x 2 @ 4Ohm
No. of Channels
2Channels
Supply Voltage Range
2.8V to 5.5V
No. of Pins
20Pins
Output Type
2 x Stereo BTL
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Amplifier Case Style
U-QFN4040
Automotive Qualification Standard
-
Output Power (VA)
3W
Audio Amplifier Type
D, AB
Supply Voltage Range
2.8V to 5.5V
IC Case / Package
U-QFN4040
Load Impedance
4ohm
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Amplifier Class
D, AB
No. of Channels
2 Channel
Output Power
3W
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
