Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDIODES INC.
Manufacturer Part NoPAM2305DGFADJ
Newark Part No.29AK2832
Your Part Number
Technical Datasheet
2,990 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.415 |
| 10+ | $0.305 |
| 25+ | $0.279 |
| 50+ | $0.264 |
| 100+ | $0.249 |
| 250+ | $0.227 |
| 500+ | $0.224 |
| 1000+ | $0.220 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$2.07
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoPAM2305DGFADJ
Newark Part No.29AK2832
Technical Datasheet
Regulator Output TypeAdjustable
No. of Outputs1Outputs
TopologyBuck (Step Down)
Input Voltage Min2.5V
Input Voltage Max5.5V
Output Current1A
Max Output Current1A
IC Case / PackageDFN
No. of Pins6Pins
IC MountingSurface Mount
Output Voltage - Nom-
Output Voltage Min0.6V
Output Voltage Max5.5V
Switching Frequency Typ1.5MHz
Efficiency96%
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
DC / DC Converter IC CaseDFN
Automotive Qualification Standard-
Switching Frequency1.5MHz
Technical Specifications
Regulator Output Type
Adjustable
Topology
Buck (Step Down)
Input Voltage Max
5.5V
Max Output Current
1A
No. of Pins
6Pins
Output Voltage - Nom
-
Output Voltage Max
5.5V
Efficiency
96%
Operating Temperature Max
85°C
Qualification
-
DC / DC Converter IC Case
DFN
Switching Frequency
1.5MHz
No. of Outputs
1Outputs
Input Voltage Min
2.5V
Output Current
1A
IC Case / Package
DFN
IC Mounting
Surface Mount
Output Voltage Min
0.6V
Switching Frequency Typ
1.5MHz
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Automotive Qualification Standard
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability