Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoPAM2303AJEADJRCopy
Newark Part No.29AK2831
Your Part Number
2,990 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 1+ | $0.494 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoPAM2303AJEADJRCopy
Newark Part No.29AK2831
Technical Datasheet
Regulator Output TypeAdjustable
No. of Outputs1Outputs
TopologyBuck (Step Down)
Input Voltage Min2.7V
Input Voltage Max5.5V
Output Current3A
Max Output Current3A
IC Case / PackageQFN
No. of Pins16Pins
IC MountingSurface Mount
Output Voltage - Nom-
Output Voltage Min0.6V
Output Voltage Max5.5V
Switching Frequency Typ1.5MHz
Efficiency95%
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
DC / DC Converter IC CaseQFN
Automotive Qualification Standard-
Switching Frequency1.5MHz
Technical Specifications
Regulator Output Type
Adjustable
Topology
Buck (Step Down)
Input Voltage Max
5.5V
Max Output Current
3A
No. of Pins
16Pins
Output Voltage - Nom
-
Output Voltage Max
5.5V
Efficiency
95%
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Automotive Qualification Standard
-
No. of Outputs
1Outputs
Input Voltage Min
2.7V
Output Current
3A
IC Case / Package
QFN
IC Mounting
Surface Mount
Output Voltage Min
0.6V
Switching Frequency Typ
1.5MHz
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 3 - 168 hours
DC / DC Converter IC Case
QFN
Switching Frequency
1.5MHz
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
