Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | DIODES INC. |
|---|---|
| Manufacturer Part No | P4SMAJ15ADF-13Copy |
| Manufacturer Standard Lead Time | 26 weeks |
| Newark Part No. | Re-Reel29AK4516RL Cut Tape29AK4516 |
| Your Part Number | |
| Technical Datasheet |
9,640 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.610 | $3.05 |
| Total Price | $3.05 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.610 |
| 10+ | $0.374 |
| 15+ | $0.343 |
| 25+ | $0.311 |
| 50+ | $0.271 |
| 125+ | $0.238 |
| 250+ | $0.233 |
| 500+ | $0.228 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | DIODES INC. |
|---|---|
| Manufacturer Part No | P4SMAJ15ADF-13Copy |
| Manufacturer Standard Lead Time | 26 weeks |
| Newark Part No. | Re-Reel29AK4516RL Cut Tape29AK4516 |
| Technical Datasheet | |
| Product Range | - |
| TVS Polarity | Unidirectional |
| Reverse Standoff Voltage | 15V |
| Clamping Voltage Max | 24.4V |
| Diode Case Style | D-FLAT |
| No. of Pins | 2Pins |
| Minimum Breakdown Voltage | 16.7V |
| Maximum Breakdown Voltage | 18.5V |
| Peak Pulse Power Dissipation | 400W |
| Operating Temperature Max | 150°C |
| Diode Mounting | Surface Mount |
| Qualification | - |
| SVHC | Lead (04-Feb-2026) |
Technical Specifications
| Product Range | - |
|---|---|
| Reverse Standoff Voltage | 15V |
| Diode Case Style | D-FLAT |
| Minimum Breakdown Voltage | 16.7V |
| Peak Pulse Power Dissipation | 400W |
| Diode Mounting | Surface Mount |
| SVHC | Lead (04-Feb-2026) |
| TVS Polarity | Unidirectional |
|---|---|
| Clamping Voltage Max | 24.4V |
| No. of Pins | 2Pins |
| Maximum Breakdown Voltage | 18.5V |
| Operating Temperature Max | 150°C |
| Qualification | - |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
